|    Change Country Change Location GBP
 
United Kingdom United Kingdom

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

British Pounds
Free shipping on most orders over £50 (GBP)

Euros
Free shipping on most orders over 65 € (EUR)

US Dollars
Free shipping on most orders over $100 (USD)

Mouser Part No:
517-9612146404AR
Manufacturer Part No:

961214-6404-AR

Manufacturer:

Description:
Headers & Wire Housings 14P STRT 2 ROW GOLD 5.5MM MATING PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Product: Headers
Type: Pin Strip
Number of Positions: 14 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Straight
Contact Gender: Pin (Male)
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 105 C
Row Spacing: 2.54 mm
Series: 961
Factory Pack Quantity: 1200
Part # Aliases: 04671918185 DE500042150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
1757022 Pluggable Terminal Blocks 9,176
SN65HVD78DR RS-485 Interface IC 2,950
1757242 Pluggable Terminal Blocks 4,233
1757255 Pluggable Terminal Blocks 3,351
1843664 Pluggable Terminal Blocks 1,599
1881325 Pluggable Terminal Blocks 1,154
1M-1010-014-3365-006.0-00-AB-00-0 Ribbon Cables / IDC Cables 649
82-26-4408 Flat Cables 7
1777736 Pluggable Terminal Blocks 282
1769010 Pluggable Terminal Blocks 115
Real Time Availability
Stock:
421 Can Dispatch Immediately

On Order: 0  

Factory Lead Time   

Quantities greater than 421 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (GBP)
  1: £0.466
  100: £0.428
  500: £0.388
  1,000: £0.329
  2,000: £0.312
  5,000: £0.293
  10,000: £0.286
  25,000: £0.273

To add to a project, please Log In.

143080215 167858023 172639243