|    Change Country Change Location GBP
 
Verenigd Koninkrijk Verenigd Koninkrijk

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

British Pounds
Free shipping on most orders over £50 (GBP)

Euros
Free shipping on most orders over 65 € (EUR)

US Dollars
Free shipping on most orders over $100 (USD)

Mouser Part No:
652-91A1A-B28-B20L
Manufacturer Part No:

91A1A-B28-B20L

Manufacturer:

Description:
Potentiometers 100K 20% 5/8" SQ ST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Potentiometer
Resistance: 100 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Termination Style: Pin
Mounting Style: Panel
Taper: Linear
Number of Turns: 1 Turn
Shaft Type: Slotted
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Element Type: Conductive Plastic
Packaging: Bulk
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
ISC15ANP4 Programmable Switches 173
ISC01P OLED Displays & Accessories 67
IS15DSBFP4RGB Programmable Switches 34
IS15DBFP4RGB Programmable Switches 10
IS01DBFRGB Programmable Switches 2
ImageMfr. Part No.Description Stock 
TL074CN Operational Amplifiers - Op Amps 8,082
1N4148 Diodes - General Purpose, Power, Switching 294,626
LM317TG Linear Voltage Regulators 21,999
NC3FBH1 XLR Connectors 2,837
271-10K-RC Metal Film Resistors - Through Hole 546,410
91A1A-B28-B15L Potentiometers 305
91A1A-B28-B22L Potentiometers 423
1N5380BG Zener Diodes 7,941
271-15K-RC Metal Film Resistors - Through Hole 61,199
271-330-RC Metal Film Resistors - Through Hole 34,448
Real Time Availability
Stock:
232 Can Dispatch Immediately

On Order: 0  

Factory Lead Time 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (GBP)
  1: £3.84
  10: £3.53
  25: £3.24
  50: £2.95
  100: £2.69
  250: £2.18
  500: £2.05
  1,000: £1.80
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
168514957 164842936 129527177 199769614 112365033 161858062 167589004 128842034