United Kingdom United Kingdom

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.


Please confirm your currency selection:


Free shipping on most orders over £50 (GBP)



Free shipping on most orders over 75 € (EUR)



Free shipping on most orders over $100 (USD)
Product Detail   


Mouser Part No: 66-LOB3R005JLF
Manufacturer Part No:

LOB3R005JLF

Manufacturer:

IRC

Description: Current Sense Resistors - Through Hole 0.005 OHM 5%
Silverlight Page 2,347, Mouser Enhanced Catalogue
PDF Page 2,347, PDF Catalogue Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: IRC
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5 mOhms
Power Rating: 3 Watts
Tolerance: 5 %
Series: LOB
Operating Temperature Range: 0 C to + 175 C
Dimensions: 5.33 mm Dia. x 14.224 mm L
Load Life: 2000 Hrs
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Low Resistance Metal Element Resistor



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
632 Can Dispatch Immediately

On Order: 0

Factory Lead Time
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (GBP)
Cut Tape
1: £0.628
10: £0.593
100: £0.543
250: £0.494
500: £0.451
Reel of 1000
To purchase full reel, order in multiples of 1000:
1,000: £0.395
2,000: £0.339
5,000: £0.297
10,000: £0.254
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5243B
Zener Diodes 13V 0.5W Zener
Fairchild Semiconductor
1: £0.09
CD214A-B360LF
Schottky (Diodes & Rectifiers) 3A 60V
Bourns
1: £0.20
TPS78633KTTT
Low Dropout (LDO) Regulators High PSRR Fast RF Hig ...
Texas Instruments
1: £3.76
3386P-1-502LF
Trimmer Resistors - Through Hole 3/8 5Kohms 10% 0 ...
Bourns
1: £0.91
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8 10Kohms 10% ...
Bourns
1: £0.91
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: £0.09
95501-2661
Ethernet & Telecom Connectors RA 6/6 RJ11 LOW PROF ...
Molex
1: £1.42
202K163-25-0
Cable Mounting & Accessories HS-BOOT
Raychem / Tyco Electronics
1: £18.79
RXEF250
PTC Resettable Fuses Radial Lead 2.5A 72V 40A Imax
Raychem / Tyco Electronics
1: £0.56
1N4448
Diodes (General Purpose, Power, Switching) Hi Cond ...
Fairchild Semiconductor
1: £0.09
HDSP-B03E
LED Displays & Accessories 88:88 Clock Module 0.56 ...
Avago Technologies
1: £2.26
UVZ1A102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000UF 1 ...
Nichicon
1: £0.23
3386P-1-102LF
Trimmer Resistors - Through Hole 3/8 1Kohms 10% 0 ...
Bourns
1: £0.91
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: £2.47
55100-0670
I/O Connectors 2.00MM PLG KIT 6P SDR WTW
Molex
1: £16.74
301-12K-RC
Thick Film Resistors - SMD 1/16WATT 12KOHMS
Xicon
1: £0.02
15FR100E
Current Sense Resistors - Through Hole 5watts 0.1O ...
Ohmite
1: £1.56
MKP1O124704F00KSSD
Polypropylene Film Capacitors 1KV .047uF 10% PCM15
WIMA
1: £0.83
MCP41010-E/SN
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: £1.08
GRM32CR72A684MA01L
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 121 ...
Murata
1: £0.64