Contact Mouser (London)  +44 (0) 1494-467490     |     Feedback        
View Basket     |     Change Location  GBP
United Kingdom United Kingdom

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

British Pounds
Free shipping on most orders over £50 (GBP)

Euros
Free shipping on most orders over 65 € (EUR)

US Dollars
Free shipping on most orders over $100 (USD)

Mouser Part No:
161-6435-EX
Manufacturer Part No:

161-6435-EX

Manufacturer:

Description: Phone Connectors 3.5MM 4 COND IN-LN J
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Standard: 3.5 mm, 1/8 in
Number of Positions: 4
Gender: Female
Switch Configuration: Not Switched
Mounting Style: Cable
Contact Material: Copper Alloy
Contact Plating: Nickel
Voltage Rating: 500 V
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Dispatch Immediately

On Order: 2500 View Delivery Dates  

Factory Lead Time 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (GBP)
  1: £1.22
  10: £0.932
  100: £0.855
  500: £0.774
  1,000: £0.71
  2,000: £0.655
  5,000: £0.603
  10,000: £0.554
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: £210.26
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: £0.44
HR30-6PA-6S(71)
Circular Push Pull Connectors 6P PLUG SHELL SZ 6 F ...
Hirose Connector
1: £5.07
ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% Tol
Panasonic
1: £0.08
NYS231
Phone Connectors 3.5MM TRS PLUG REAN
REAN / Neutrik
1: £0.77
1593KBK
Enclosures, Boxes & Cases ABS, Instrument 2.6x2.6x ...
Hammond Manufacturing
1: £2.31
LPV358M/NOPB
Operational Amplifiers - Op Amps Gen Purp Low Vtg ...
Texas Instruments
1: £0.79
19075-0016
Terminals STAR RING INSUL TAPE TAPED (SRB-229-08XT ...
Molex
1: £0.16
MCP1754ST-3302E/CB
LDO Voltage Regulators LDO
Microchip Technology
1: £0.31
ZUSBSC00100ZACG
Processor Accessories USB Smart Cable Accessory Ki ...
ZiLOG
1: £21.06
NYS240BG
Phone Connectors Cable Jack 3.5mm stereo blk/gold ...
REAN / Neutrik
1: £1.04
LO R976-PS-1
Standard LEDs - SMD Orange, 606nm 280mcd, 20mA
OSRAM Opto Semiconductors
1: £0.07
VJ0603Y104JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: £0.04
VJ0603V105MXQPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: £0.04
4802.2230
Phone Connectors SOCKET 3.5MM 2P INSULATED PCB
Schurter
1: £2.84
ERJ-6ENF5901V
Thick Film Resistors - SMD 0805 5.9Kohms 1% Tol
Panasonic
1: £0.07
RK73H2ATTD1502F
Thick Film Resistors - SMD 1/8watts 15Kohms 1%
KOA Speer
1: £0.07
CRT0805-FZ-1002ELF
Thin Film Resistors - SMD 1/8watts 10K 1%
Bourns
1: £0.12
PS-1032
LED Power Supplies LED Class 2 Pwr Sply 24V/500mA ...
Califia
1: £23.43
2490
Battery Enclosures 2 "AA" 6" WIRE LEADS
Keystone Electronics
1: £1.41

133639882 178419052 170294136 172639243 111295997 143080215 167858023 161791938 193754672 153076785